HPA1K5PS48

XP Power
209-HPA1K5PS48
HPA1K5PS48

Mfr.:

Description:
Power Supplies - Chassis Mount 1.5kW AC-DC power supply, single output 48V

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
7
Expected 27/4/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$966.02 $966.02
$937.05 $4,685.25

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
RoHS:  
1.5 kW
180 VAC to 264 VAC
1 Output
48 VDC
31.25 A
Enclosed
4 kVDC
93 %
Medical, Industrial
249.4 mm
106.6 mm
41.6 mm
HPA1K5
Brand: XP Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 7
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

HPA1K5 1.5kW AC-DC Programmable Power Supplies

XP Power HPA1K5 1.5kW AC-DC Programmable Power Supplies offer output voltage and output current programming via voltage, I2C PMBus, RS485, and CANopen. These AC-DC power supplies include options for RS232 or UART. HPA1K5 comes in high efficiency (up to 93%), high power density 1.5kW chassis-mount package. This XP Power series measures 279.4mm x 106.6mm x 41.6mm and features active current sharing, remote on/off, remote sense, and power OK signal. The 5V/2A standby output is available whenever the main supply is present.