GW.49.A153

Taoglas
960-GW.49.A153
GW.49.A153

Mfr.:

Description:
Antennas Waterproof 2.4/5-7.125GHz Dipole Antenna RP-SMA(M) Hinged 90 degree

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
312
Expected 23/7/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.81 $19.81
$14.73 $147.30
$13.43 $1,343.00
$13.33 $2,666.00
$12.27 $6,135.00

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
7.125 GHz
WiFi 6, WiFi 7
Hinged
Straight, Right Angle
1.54 dBi, 5.46 dBi, 6.53 dBi
50 Ohms
- 40 C
+ 85 C
3 Band
Connector
Connector
RP-SMA (Male)
Connected Agriculture, Gateways/Routers, Smart Home
123.7 mm
IP67
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Ground Plane Size: 90 mm x 150 mm, 150 mm x 90 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

GW IP67 Wi-Fi® 2.4/5.8/7.125GHz Terminal Antennas

Taoglas GW IP67 Wi-Fi® 2.4GHz/5.8GHz/7.125GHz Terminal Antennas are terminal-mount dipole antennas, ideal for BLUETOOTH®, BLE, ZigBee®, Wi-Fi 6/7, and Wireless LAN connections. The antennas are designed with a robust IP67-rated enclosure, which can be mounted indoors and outdoors with the hinged RP-SMA(M) connector. Taoglas GW IP67 Wi-Fi 2.4GHz/5.8GHz/7.125GHz Terminal Antennas feature an omnidirectional radiation pattern, allowing for a high efficiency and gain rating on all Wi-Fi bands. The GW series is RoHS/REACH compliant and ideal for smart homes, gateways, routers, and connected agriculture applications.