FUS006-8500-0

Yamaichi Electronics
945-FUS006-8500-0
FUS006-8500-0

Mfr.:

Description:
Memory Card Connectors MICRO SIM CARD PUSH & EJECT TYPE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$1.96 $1,568.00
$1.90 $4,560.00

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Micro SIM Card Connectors
MicroSIM
6 Contact
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Brand: Yamaichi Electronics
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Top
Product Type: Memory Card Connectors
Series: FUS006
Factory Pack Quantity: 800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Memory Card Connectors

Yamaichi Electronics Memory Card Connectors are connectors for mobile memory products--critical components for various devices ranging from consumer electronics to portable industrial measurement equipment. SD memory cards have become some of the most popular types of memory among the available options. The increased demand for more compact and light-weight mobile devices calls for components with even smaller physical dimensions, such as Micro SD and Micro-SIM cards which offer smaller and thinner mechanical structures.

FUS006 Micro / Nano SIM Card Connectors

Yamaichi Electronics FUS006 Micro / Nano SIM Card Connectors feature the industry's most compact Nano SIM card connector. The series offers standard 6-pin Nano SIM Card connectors and standard 6-pin Micro SIM Card connectors.