FUS006-3210-0

Yamaichi Electronics
945-FUS006-3210-0
FUS006-3210-0

Mfr.:

Description:
Memory Card Connectors Micro and Nano Sim Card Socket Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,475
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.06 $2.06
$1.81 $18.10
$1.74 $43.50
$1.61 $161.00
$1.46 $365.00
$1.34 $670.00
$1.20 $1,200.00
Full Reel (Order in multiples of 1800)
$1.12 $2,016.00
$1.07 $3,852.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Yamaichi Electronics
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
MicroSIM
6 Contact
1 Row
1.1 mm
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
MouseReel
Brand: Yamaichi Electronics
Contact Material: Phosphor Bronze
Height: 1.35 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insulation Resistance: 500 MOhms
Length: 14.7 mm
Mating Cycles: 5000 Cycles
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Type: Reverse
Product Type: Memory Card Connectors
Series: FUS006
Factory Pack Quantity: 1800
Subcategory: Memory Connectors & Sockets
Voltage Rating: 5 V
Unit Weight: 3.642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

FUS006 Micro / Nano SIM Card Connectors

Yamaichi Electronics FUS006 Micro / Nano SIM Card Connectors feature the industry's most compact Nano SIM card connector. The series offers standard 6-pin Nano SIM Card connectors and standard 6-pin Micro SIM Card connectors.