FMAD-T4QT-3060.US

Schurter
693-FMAD-T4QT-3060US
FMAD-T4QT-3060.US

Mfr.:

Description:
Power Line Filters 30A 277/480VAC 3PBF SCREW CLAMP 1 STAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$275.53 $275.53
$249.21 $2,492.10
$248.66 $6,216.50
$248.45 $12,422.50
100 Quote

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
RoHS:  
3-Phase Single-Stage Filter
277 VAC, 480 VAC
30 A
Chassis Mount
Screw
10 mA
50 Hz, 60 Hz
Brand: Schurter
Compliance: UL; SEMKO; IEC/EN
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Unit Weight: 1.465 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536309090
USHTS:
8548000000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99

FMAB & FMAD CEE Connectors with Line Filter

Schurter FMAB 1-Phase and FMAB 3-Phase CEE Connectors with Line Filter provide an easy pre-wired solution with a universal flange for front or rear mounting and optimal filter position directly on the power entry. The FMAB connectors are effective against symmetrical interferences in a 300kHz to 100Mhz frequency range, while the FMAD connectors are effective against asymmetrical interferences in a 150kHz to 10Mhz frequency range. Schurter FMAB and FMAB connectors are designed for use in industrial and power distribution applications.