FMA1-17251WBHW32

Qualtek
562-FMA1-17251WBHW32
FMA1-17251WBHW32

Mfr.:

Description:
EC Fans EC FAN, 172x150x51mm, 2-BALL BEARING, HIGH SPEED, 100-240VAC, WIRE LEADS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 89

Stock:
89 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$78.51 $78.51
$73.32 $733.20
$59.85 $1,197.00
$59.84 $11,968.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: EC Fans
RoHS:  
152 mm
38 mm
152 mm
228 CFM (6.5 m3/min)
100 VAC to 240 VAC
55.4 dBA
3200 RPM
22.5 W
Aluminum
Wire Leads
IP54
FMA1-17251
Bearing Type: Ball
Brand: Qualtek
Current Type: EC
Product Type: EC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 793.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

EC Fans

Qualtek EC Fans are AC fans that are powered by a DC motor. A power supply inside the fan converts the AC input to DC current to power the fan. This allows for higher speeds and increased airflow compared to similar-sized fans. Qualtek EC Fans are more efficient than AC motor fans and are available with tachometer output, alarm output, and PWM control.

FEATURED PRODUCTS
QUALTEK