EVALM13645ATOBO1

Infineon Technologies
726-EVALM13645ATOBO1
EVALM13645ATOBO1

Mfr.:

Description:
Power Management IC Development Tools IRSM836-045A IPM mounted on board

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$181.33 $181.33

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
15 V
500 V
IRSM836-045MA
Brand: Infineon Technologies
Description/Function: Power stage to drive 3 phase motor
For Use With: IRSM836-045MA
Output Current: 4 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL-M1-36-45A SP001592052
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

iMOTION™ MADK Platform

Infineon Technologies iMOTION™ MADK Platform are modular application design kits for evaluating compact and flexible 3-phase motor drives. The iMOTION MADK evaluation platform covers 115V and 230V motor drive applications up to 300W. Two control board options are available and a range of power boards for a modular and scalable system solution. One control board is based on the XMC1302 Arm® Cortex®-M0 Microcontroller with tailored motor control peripherals and MATH hardware accelerator. The other board is an iMOTION™ IRMCK099 Digital Motion Control IC with an integrated Motor Control Engine (MCE).

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More