EFB0424VHD-TZW2

Delta Electronics
108-EFB0424VHD-TZW2
EFB0424VHD-TZW2

Mfr.:

Description:
DC Fans Tubeaxial Fan, 40x20mm, 24VDC, 10.1CFM, 2.16W, 32.5dBA, Ball, Leads, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
40 mm
20 mm
20 mm
24 VDC
10.1 CFM (0.29 m3/min)
9000 RPM
Ball
32.5 dBA
IP55
2.16 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
10.57 mmAq
EFB
Brand: Delta Electronics
Current Type: DC
Frame Dimensions - mm: 40 mm x 40 mm x 20 mm
Packaging: Bulk
Product Type: DC Fans
Size: 40 mm x 40 mm x 20 mm
Factory Pack Quantity: 336
Subcategory: Fans, Blowers & Accessories
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ingress Protection Rated Fans

Delta Electronics Ingress Protection Fans feature built-in resistance to environmental conditions such as dust, water and foreign objects that can disable and damage fans and thermal cooling equipment. Delta Electronics Ingress Protection (IP) fans provide IP55 and higher protection as an industry standard, offering protection against the intrusion of solid objects such as hands and fingers, as well as dust or dirt exposure, accidental contact, and water in the form of salt fog, moisture or precipitation.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
662
Expected 30/11/2026
Factory Lead Time:
50
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$20.44 $20.44
$16.52 $165.20
$15.54 $388.50
$14.96 $748.00
$13.91 $1,391.00