DF10S-E3/77 Bridge Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay General Semiconductor Bridge Rectifiers RECT 1KV 1A SM GLSS BRDG 1,836In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers 1A,1000V,GPP,SMDIP,BRIDGERECT. N/A
Single Phase Bridge SMD/SMT Solder Pad DFS 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 3.3 mm