DA221ZMT2L

ROHM Semiconductor
755-DA221ZMT2L
DA221ZMT2L

Mfr.:

Description:
Small Signal Switching Diodes Discrete Semiconductors, Diodes, High speed switching, 20V 100mA, SOT-723, Series Connection Switching Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,437

Stock:
6,437 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.598 $0.60
$0.377 $3.77
$0.239 $23.90
$0.178 $89.00
$0.143 $143.00
$0.142 $355.00
$0.117 $585.00
Full Reel (Order in multiples of 8000)
$0.101 $808.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Small Signal Switching Diodes
RoHS:  
Switching Diodes
SMD/SMT
SOT-723-3
20 V
300 mA
200 mA
Dual
1 V
100 nA
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Frequency Range: 1 MHz
Maximum Diode Capacitance: 4 pF
Pd - Power Dissipation: 150 mW
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Part # Aliases: DA221ZM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
USHTS:
8541100080
ECCN:
EAR99

Switching Diodes

ROHM Semiconductor Switching Diodes are designed to encompass a broad lineup with outstanding quality and highly flexible supply. These ROHM switching diodes are small mold-type diodes housed in high-reliability packages. The switching diodes feature an epitaxial planar structure and are ideal for general and high-speed switching.

DA221ZMT2L Switching Diode

ROHM Semiconductor DA221ZMT2L Switching Diode features a small mold type, high reliability, high-speed switching, and epitaxial planar structure. This switching diode offers 20V reverse voltage, 100mA average rectified forward current, and 200mA forward current. The DA221ZMT2L diode offers 150mW power dissipation, 150°C junction temperature, and 1V maximum forward voltage. This switching diode is ideal for use in high-speed switching applications.