CVH201610A-1R0M

Bourns
652-CVH201610A-1R0M
CVH201610A-1R0M

Mfr.:

Description:
Power Inductors - SMD Ind,2x1.6x.9mm,1uH+/-20%,1.4A,Shd,SMD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1 uH
20 %
1.4 A
85 mOhms
- 55 C
+ 125 C
70 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
CVH201610A
Reel
Cut Tape
Brand: Bourns
Core Type: Multilayer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Multilayer Power Chip Inductors

Bourns Multilayer Power Chip Inductors are developed with multilayer technology to achieve a low profile and provide current handling capability for power applications. Bourns Multilayer Power Chip Inductors with monolithic construction offer high reliability. These inductors provide level-one moisture sensitivity. The multilayer chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

CVH201610A Multilayer Power Chip Inductors

Bourns CVH201610A Multilayer Power Chip Inductors are developed with ferrite-based core material and shielded construction with AEC-Q200 standard compliance. These chip inductors offer low magnetic radiation and high current capability in a small package. The CVH201610A-Series comprises advanced multilayer technology that provides the current handling capability for power applications. These chip inductors offer low DC resistance with a temperature range of -55°C to 125°C. Bourns CVH201610A provides level-one moisture sensitivity. These chip inductors are ideal for use in voltage regulators for smartphones, tablets, solid-state drives (SSDs), hard disk drives (HDDs), and various mobile electronic devices.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.341 $3.41
$0.282 $28.20
$0.231 $231.00
Full Reel (Order in multiples of 3000)
$0.203 $609.00
$0.184 $1,104.00
$0.175 $1,575.00