CV-H5-DSHP

Metcal
745-CV-H5-DSHP
CV-H5-DSHP

Mfr.:

Description:
Soldering & Desoldering Stations CV DESOLDER HAND PC ONLY

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$644.92 $644.92
$622.58 $3,112.90

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Soldering & Desoldering Stations
RoHS:  
Accessories
Desolder Hand Piece
Brand: Metcal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Soldering Workstation Equipment
Series: CV
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Tradename: Connection Validation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8515904000
BRHTS:
85159000
ECCN:
EAR99

CV-510 Connection Validation™ Soldering System

Metcal CV-510 Connection Validation™ Soldering System features Smartheat™ power-on-demand technology and an output power rating of 40W. This Connection Validation (CV) calculates the intermetallic compound formation of the solder joint and provides closed-loop feedback to the operator. The 71mm color touchscreen has bold graphics, making it easier to read and monitor. Metcal CV-510 Connection Validation Soldering System has password protection, a precise tip temperature display, and an operating temperature of 10° to 40°C.