CT455-H00B5-SN08

Allegro MicroSystems
250-CT455-H00B5-SN08
CT455-H00B5-SN08

Mfr.:

Description:
Board Mount Current Sensors CT455-H00B5-SN08

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 6000   Multiples: 6000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$3.07 $18,420.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
2.2 %
5 V
Analog
Brand: Allegro MicroSystems
Height: 1.47 mm
Length: 4.89 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 5.5 V
Package/Case: SOIC-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT455
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Type: Current Sensor
Width: 3.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT455 XtremeSense™ TMR Contactless Current Sensors

Allegro MicroSystems  CT455 XtremeSense™ TMR Contactless Current Sensors are high-bandwidth and low-noise sensors that enable high-accuracy current measurements for consumer, enterprise and industrial applications. After calibration, these current sensors achieve a total error output of less than ±1% over supply voltage and temperature. The CT455 contactless current sensors are also offered in a user-programmable variant, which allows end-of-line calibration of offset and gain.  These current sensors are compact, feature a simple design, and are equipped with a filter function to reduce the noise on the output pin.