CL10C1R8CC81PNC

Samsung Electro-Mechanics
187-CL10C1R8CC81PNC
CL10C1R8CC81PNC

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 C0G 1.8pF 0.25% 100V automotive grade

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samsung Electro-Mechanics
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
1.8 pF
100 VDC
C0G (NP0)
0.25 pF
0603
1608
SMD/SMT
Standard
- 55 C
+ 125 C
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Automotive MLCCs
AEC-Q200
CL Automotive
Reel
Cut Tape
MouseReel
Brand: Samsung Electro-Mechanics
Product Type: Ceramic Capacitors
Factory Pack Quantity: 4000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CL Normal Capacitance Automotive MLCCs

Samsung Electro-Mechanics CL Normal Capacitance Automotive MLCCs are AEC-Q200 qualified and offer normal capacitances in small sizes. The designers/users can implement the desired composition in a small space with high capacitances ranging from 470nF to 2.2µF with a ±10% tolerance. These small-sized components feature an X7R temperature characteristic with a -55°C to +125°C temperature range and a 25VDC to 35VDC rated voltage range. The automotive CL normal capacitance MLCCs allow dense component placement near ADAS SoCs without issues.

In Stock: 36,000

Stock:
36,000 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.272 $0.27
$0.156 $1.56
$0.094 $9.40
$0.075 $37.50
$0.068 $68.00
$0.06 $120.00
Full Reel (Order in multiples of 4000)
$0.054 $216.00
$0.048 $384.00
$0.035 $840.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.