BVX-250

Metcal
745-BVX-250
BVX-250

Mfr.:

Description:
Fume Extractors FILTER UNIT FOR TWO STATIONS, PRE/HEPA/GAS

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,269.03 $1,269.03
$1,225.08 $6,125.40

Product Attribute Attribute Value Select Attribute
Metcal
Product Category: Fume Extractors
RoHS:
Fume Extraction Systems
100 VAC to 240 VAC
Unit, HEPA 13/Gas Filter, (1) RPS-1 Remote Power Switch only
Brand: Metcal
Power Rating: 150 W
Product Type: Fume Extractors
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8421390190
ECCN:
EAR99

Solder Bench Applications

Metcal offers numerous products that enhance engineers' solder benches, making the workspace more efficient. These products from Metcal include solder irons, digital fluid dispensers, fume extractors, board holders, and a hot air rework unit.

BVX-250 Fume Extraction System

Metcal BVX-250 Fume Extraction System is a two-station filtration system with a low-profile and compact unit to fit under most workbenches. The system has three powerful airflow options and suction capacity to remove workplace fumes, smoke, dust, and vapors. Metcal BVX-250 Fume Extraction System features a portable unit and replacement filters, which can be replaced without removing the attached hoses. The system provides an adjustable, removable 360°-rotating air diverter for maximum user comfort.