BV1LD250EFJ-CE2

ROHM Semiconductor
755-BV1LD250EFJ-CE2
BV1LD250EFJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution Automotive IPD 1ch Low Side Switch with Output Diagnostic Function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Low Side Switch
1 Output
1.3 A
1.9 A
325 mOhms
90 us
130 us
3 V to 5.5 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-8
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Low Side Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BV1LDx Automotive IPD 1ch Low Side Switches

ROHM Semiconductor BV1LDx Automotive IPD 1-channel Low Side Switches are equipped with an output diagnostic function for Thermal Shutdown (TSD). These devices integrate a monolithic Power Management IC (PMIC) with a control block (CMOS) and a power MOSFET on a single chip. The BV1LDx low-side switches exhibit built-in protection functions such as active clamp function, overcurrent, and dual thermal shutdown. These automotive IPD switches offer up to 250mΩ typical on-resistance (RDS(ON)) with 5VIN and 25°C Tconditions. These low-side switches are available in the HTSOP-J8 package with 4.9mm x 6mm x 1mm dimensions. The AEC-Q100 qualified BV1LDx low-side switches are optimized for 12V automotive applications and are suitable for driving resistive, inductive, and capacitive loads.

In Stock: 2,490

Stock:
2,490 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.26 $1.26
$0.91 $9.10
$0.82 $20.50
$0.721 $72.10
$0.675 $168.75
$0.646 $323.00
$0.624 $624.00
Full Reel (Order in multiples of 2500)
$0.596 $1,490.00
$0.581 $2,905.00