BV1HB012EFJ-CE2

ROHM Semiconductor
755-BV1HB012EFJ-CE2
BV1HB012EFJ-CE2

Mfr.:

Description:
Power Switch ICs - Power Distribution ICs, Power Management, Automotive Intelligent Power Device Single Channel 12m High Side Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 857

Stock:
857
Can Dispatch Immediately
On Order:
2,500
Expected 4/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.95 $2.95
$2.17 $21.70
$1.99 $49.75
$1.77 $177.00
$1.67 $417.50
$1.61 $805.00
$1.56 $1,560.00
Full Reel (Order in multiples of 2500)
$1.33 $3,325.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
High Side Switch
1 Output
35 mOhms
150 us
100 us
6 V to 28 V
- 40 C
+ 150 C
SMD/SMT
HTSOP-J8
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

BV1HBx Automotive High Side Switches

ROHM Semiconductor BV1HBx Automotive High Side Switches integrate an overcurrent load protection and a dual temperature shutdown mechanism. This limits the internal thermal transients and reduces the mechanical stress of the ICs. The BV1HBx switches feature 4V low operating voltage (cranking) and a smart active-clamp circuit to dissipate the magnetic energy while switching off inductive loads. These switches also feature embedded current sense and diagnostic features. These provide real-time load current information and open or short circuit feedback in both the ON and OFF state. A 3V and 5V CMOS-compatible input pin offers direct microcontroller connection without special interfaces or level shifters. The BV1HBx high-side switches operate within the -40°C to 150°C temperature range. Typical applications include driver for resistive, inductive, and capacitive loads, MOSFET, relay, and fuse replacement, and intelligent power devices.