BD79703FV-LBE2

ROHM Semiconductor
755-BD79703FV-LBE2
BD79703FV-LBE2

Mfr.:

Description:
Digital to Analog Converters - DAC D/A Converters 8bit 6ch Type 2.7V to 5.5V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
8 bit
6 Channel
4.5 us
Voltage Buffered
SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
SSOP-14
5.5 V
2.7 V
Reel
Cut Tape
Architecture: R-2R
Brand: ROHM Semiconductor
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Operating Supply Current: 1.15 mA
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: High Speed DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

In Stock: 2,371

Stock:
2,371 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.56 $3.56
$2.65 $26.50
$2.42 $60.50
$2.18 $218.00
$2.05 $512.50
$1.99 $995.00
$1.92 $1,920.00
Full Reel (Order in multiples of 2500)
$1.85 $4,625.00
$1.81 $9,050.00