B58004M4037A020

EPCOS / TDK
871-B58004M4037A020
B58004M4037A020

Mfr.:

Description:
Solenoids & Actuators High Active Stack, COM30S7

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$298.09 $298.09
$260.03 $2,600.30
$251.06 $7,531.80

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Solenoids & Actuators
RoHS:  
Actuators
Piezo Actuator
- 10 V to 180 V
55 um
- 40 C
+ 160 C
7 mm
Multilayer Piezo Actuator
Bulk
Brand: EPCOS / TDK
Height: 30 mm
Mounting Style: PCB Mount
Open Frame/Enclosed: Enclosed
Operating Force: 2600 N
Product Type: Solenoids & Actuators
Factory Pack Quantity: 15
Subcategory: Solenoids & Actuators
Termination Style: SMD/SMT
Width: 7 mm
Part # Aliases: Z63000Z2910Z001Z70
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

B58004 Passivated Stack Multilayer Piezo Actuator

Epcos / TDK B58004 Passivated Stack Multilayer Piezo Actuator offers a highly efficient, robust design that avoids polarisation cracks with the help of small insulation zones. The high active stack technology B58004 features high cycle stability at high temperatures, a high melting metal bond, and resistance against humidity. Other features include copper inner electrodes, 160V polarisation, and a capacitance of 3.0µF (typical) in a ceramic body measuring 5.2mm x 5.2mm x 30mm.