AXP1T34GXH

Nexperia
771-AXP1T34GXH
AXP1T34GXH

Mfr.:

Description:
Translation - Voltage Levels AXP1T34GX/SOT1226/X2SON5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,763

Stock:
7,763 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.528 $0.53
$0.324 $3.24
$0.279 $27.90
$0.259 $51.80
$0.246 $123.00
$0.236 $236.00
$0.235 $587.50
$0.213 $1,065.00

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Translation - Voltage Levels
RoHS:  
1-bit Dual-Supply Translating Buffer
Buffer
X2SON-5
5.5 V
900 mV
5 ns, 5.5 ns, 15 ns, 32 ns
- 40 C
+ 125 C
SMD/SMT
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Type: Schmitt-Trigger
Logic Family: AXP
Number of Channels: 1 Channel
Operating Supply Current: 100 nA
Pd - Power Dissipation: 250 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 10000
Subcategory: Logic ICs
Part # Aliases: 935691573125
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

AXP1T34 Dual Supply Translating Buffers

Nexperia AXP1T34 Dual Supply Translating Buffers maintain low static and dynamic power consumption across the entire supply range. These single-bit buffers feature one input (A), an output (Y), and dual supply pins (VCCI and VCCO). Both VCCI and VCCO accept a voltage range between 0.9V and 5.5V, making the device adaptable for translating between specified voltage nodes. The AXP1T34 dual supply translating buffers require no power supply sequencing; output glitches during power supply transitions are prevented using patented circuitry. Consequently, outputs remain free from glitches for supply transitions during power-up/down between 20mV/μs and 5.5V/s. These buffers offer high noise immunity and ESD protection. The AXP1T34 dual supply translating buffers operate within the -40°C to 125°C temperature range and are available in multiple package options.