APAKN1304-C2G-T

ABRACON
815-APAKN1304-C2G-T
APAKN1304-C2G-T

Mfr.:

Description:
Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,555

Stock:
1,555 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$4.74 $4.74
$3.13 $31.30
$2.95 $73.75
$2.67 $267.00
$2.53 $632.50
$2.36 $1,180.00
$2.35 $2,350.00
$2.28 $5,700.00
$2.22 $11,100.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Passive Antenna
GLONASS, GPS
IoT
Patch
Ceramic
2.4 dBi, 2.6 dBi
50 Ohms
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
1.57542 GHz, 1.602 GHz
Remote Technology/Monitoring, M2M
13 mm
13 mm
4 mm
APAK
Tray
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 500
Subcategory: Antennas
Unit Weight: 9.770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517710000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

Ceramic Patch Antennas

Abracon Patch Antennas are linear and Right Hand Circular Polarization (RHCP) ceramic-type antennas that offer multi-band frequency operations with high gain. The ceramic patch antennas offer 50Ω impedance and a surface mounting termination style. These patch antennas are available in a low-profile, small form factor package. Applications include remote IoT, ISM applications, wireless communication, and more.