AMM12S25LB1ZXKMA1

Infineon Technologies
726-AMM12S25LB1ZXKMA
AMM12S25LB1ZXKMA1

Mfr.:

Description:
Power Management Specialised - PMIC CIPOS Prime power module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management Specialised - PMIC
CIPOS Prime
SiC MOSFET, NTC
Through Hole
DIP-32
- 40 C
+ 175 C
Tube
Brand: Infineon Technologies
Pd - Power Dissipation: 245 W
Product: Power Module
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 176
Subcategory: PMIC - Power Management ICs
Tradename: CIPOS
Part # Aliases: AMM12S25LB1Z SP006043500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Austria
The country is subject to change at the time of shipment.

CIPOS™ Prime Automotive CoolSiC™ Power Modules

Infineon Technologies CIPOS™ Prime Automotive CoolSiC™ Power Modules are designed for high performance in xEV applications. The devices incorporate automotive-grade CoolSiC MOSFETs in a fully isolated, compact molded package. Furthermore, the power modules support 6.6kW up to 44kW OBC and DC/DC topologies, AEC-Q101 and AQG324 qualified, and offer unmatched reliability, a Poka-Yoke zig-zag pin-out, and a secured supply for next-generation electric vehicle systems.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.90 $60.90
$45.11 $451.10
$38.94 $973.50
$38.92 $6,849.92