AHES4192

Panasonic Industry
769-AHES4192
AHES4192

Mfr.:

Description:
General Purpose Relays ThruHole,24VDC Coil 30x36x40, 35A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Compact
24 VDC
2 Form A (DPST-NO), 1 Form B (SPST-NC)
40 A
Solder Pin
Through Hole
277 VAC, 110 VDC
Solder Pin
Non-Latching
306.4 Ohms
78 mA
Silver Tin Oxide (AgSnO)
HE-S
36 mm
30 mm
40 mm
Bulk
Brand: Panasonic Industry
Maximum Switching Current: 1 A, 35 A
Power Consumption: 1.88 W
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 64 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.

HE-S Series Power Relays

Panasonic Industrial Devices HE-S Series Power Relays are compact, high-capacity relays for energy management and industrial equipment. The series supports 2 Form A and 2 Form A 1 Form B contact arrangements, with high-capacity switching performance for applications that require reliable board-level power control.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
998
Expected 21/12/2026
1,000
Expected 25/1/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$22.92 $22.92
$20.58 $205.80
$19.46 $486.50
$18.89 $944.50
$18.55 $1,855.00