AH3712-SA-7

Diodes Incorporated
621-AH3712-SA-7
AH3712-SA-7

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Hall Latch Switch SSOT23 T&R 3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,780

Stock:
1,780 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.528 $0.53
$0.456 $2.28
$0.40 $4.00
$0.379 $18.95
$0.361 $36.10
$0.324 $162.00
$0.31 $310.00
$0.291 $582.00
Full Reel (Order in multiples of 3000)
$0.27 $810.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
SOT-23-3
AH371x
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

AH371x High-Voltage Hall-Effect Latches

Diodes Incorporated AH371x High-Voltage Hall-Effect Latches are designed for the commutation of brushless DC motors, flow meters, and linear encoders/position sensors. These latches include six magnetic operation and release point variants (BOP and BRP) ranging from a typical ±25 to ±140 Gauss. The AH371x high-voltage hall-effect latches are available in industry standard packages SC59, SOT23 (Type S), and SIP-3 (bulk pack). These latches are also ideal for home appliances, industrial appliances, and Revolution Per Minute (RPM) measurements.