ADXL356BEZ

Analog Devices
584-ADXL356BEZ
ADXL356BEZ

Mfr.:

Description:
Accelerometers Tri-Axis Analog Accel 10g/ 20g

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Accelerometers
RoHS:  
REACH - SVHC:
3-axis
X, Y, Z
10 g, 20 g
80 mV/g, 40 mV/g
Analog
I2C, SPI
20 bit
3.6 V
2.25 V
150 uA
- 40 C
+ 125 C
SMD/SMT
Tray
Brand: Analog Devices
Product Type: Accelerometers
Series: ADXL356
Factory Pack Quantity: 280
Subcategory: Sensors
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391010
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

ADXL356/ADXL357 3-Axis MEMS Accelerometers

Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are analog (ADXL356) or digital output (ADXL357) MEMS accelerometers that provide low noise density, low 0g offset drift, and low power with selectable measurement ranges. The ADXL356B modules support the ±10g and ±20g ranges, the ADXL356C variant supports the ±10g and ±40g ranges, and the ADXL357 devices support the ±10.24g, ±20.48g, and ±40.96g ranges. Analog Devices Inc. ADXL356/ADXL357 3-Axis MEMS Accelerometers are available in a 14-terminal, 6mm x 5.6mm x 2.05mm LCC package. Typical applications include robotics, platform stabilization systems, structural health monitoring, seismic imaging, tilt sensing, and more.

MEMS Accelerometers

Analog Devices MEMS accelerometers offer highly accurate motion detection when measuring acceleration, tilt, shock, and vibration in performance-driven applications. ADI's MEMS accelerometer portfolio leads the industry in power, temperature, noise, and bandwidth performance.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$132.30 $132.30
$111.60 $558.00
$103.71 $1,037.10
$94.15 $2,353.75
$90.25 $4,512.50
$88.01 $8,801.00