AB-PL3535C590-3VX5

American Bright LED
442-ABPL3535C5903VX5
AB-PL3535C590-3VX5

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,991

Stock:
1,991 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.88 $1.88
$1.32 $13.20
$0.99 $99.00
$0.842 $421.00
Full Reel (Order in multiples of 1000)
$0.794 $794.00
$0.733 $1,466.00
$0.695 $3,475.00
$0.681 $6,810.00
$0.662 $16,550.00

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
589 nm
Amber
105 lm
350 mA
3.3 V
2.82 mm x 0.6 mm
Dome
Reel
Cut Tape
Brand: American Bright LED
Configuration: Single
Height: 1.9 mm
Length: 3.46 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 3.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

3535 Series Copper Leadframe LEDs

American Bright LED 3535 Series Copper Leadframe LEDs are offered in 3W, 4W, and 5W versions and in a variety of colors. The copper leadframe ensures maximum thermal management. Tailored for high visibility and signal clarity, they are ideal for high-power, high-reliability, and thermally demanding applications such as emergency lighting. The American Bright LED 3535 series is 100% footprint compatible with XP-C, XP-E, and XP-G series. Typical applications include entertainment lighting, commercial lighting, indoor/outdoor lighting, and emergency beacons.