AB-PL1717C590-3VX3

American Bright LED
442-ABPL1717C5903VX3
AB-PL1717C590-3VX3

Mfr.:

Description:
Single Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,596

Stock:
1,596 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.82 $1.82
$1.29 $12.90
$0.965 $96.50
$0.82 $410.00
$0.773 $773.00
Full Reel (Order in multiples of 2000)
$0.733 $1,466.00
$0.681 $2,724.00
$0.639 $6,390.00

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
589.7 nm
Amber
115 lm
350 mA
3 V
Square
Reel
Cut Tape
Brand: American Bright LED
Configuration: Single
Height: 0.35 mm
Length: 1.65 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99

ProLight 1717 Series PEC2.0+ with Flip Chip LEDs

American Bright ProLight 1717 Series PEC2.0+ with Flip Chip LEDs are 3W and available in high-intensity colors green, blue, PC red, PC amber, and white. The small size enables superior optical control and color mixing, as well as space-limited applications like automotive lighting, emergency beacons, and warning strobes. Pad Extension Chip (PEC2.0+) technology allows thinner profiles, and the Flip Chip design improves thermal and electrical performance. The American Bright ProLight 1717 ensures superior stability and reliability and is suitable for SMD processes and harsh operating conditions.