A72.25CJGA.002ES

Apacer
908-A72.25CJGA.002ES
A72.25CJGA.002ES

Mfr.:

Description:
Solid State Drives - SSD SATA MO-300 BICS5 3D-TLC 256GB /Replacement: A72.25CJGA.002GW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$148.16 $148.16
$136.68 $1,366.80
$132.20 $3,305.00
$128.85 $6,442.50
$125.60 $12,560.00
500 Quote

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
ST250-300
256 GB
SATA SSDs
MO-300
3D TLC
SATA
510 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
50.8 mm x 29.85 mm x 4.85 mm
Active Mode Current: 365 mA
Brand: Apacer
Code Name: LDPC
Connector Type: 52-pin mSATA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523802000
TARIC:
8523801000

ST250-300 Serial ATA Flash Drives

Apacer Technology Inc. ST250-300 Serial ATA Flash Drives are well-balanced Solid State Disk (SSD) drives ideal for heavy-loading industrial or server operations. These flash drives offer a compact form factor and excellent performance. Designed with SATA-based connector pinouts and in SATA 6Gb/s interface, ST250-300 drives comply with the SATA Revision 3.2 interface specifications and deliver excellent read/write speed. The ST250-297 includes a built-in thermal sensor to monitor the temperature of the SSD through S.M.A.R.T commands to safeguard against overheating. These flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. The ST250-297 flash drives feature 3.3V±5% supply voltage, 0°C to 70°C operating temperature range, and are RoHS recast compliant (complies with 2011/65/EU standard).