LMP91000SDE/NOPB

926-LMP91000SDE/NOPB
LMP91000SDE/NOPB

Mfr.:

Description:
Analog Front End - AFE Configurable AFE Potentiostat

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Quantities greater than 339 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.13 $6.13
$4.66 $46.60
$4.30 $107.50
$3.88 $388.00
Full Reel (Order in multiples of 250)
$3.67 $917.50
$3.50 $1,750.00
$3.39 $3,390.00
$3.36 $8,400.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.13
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.91
Min:
1

Similar Product

Texas Instruments LMP91000SDX/NOPB
Texas Instruments
Analog Front End - AFE Configurable AFE Pot entiostat A 926-LMP A 926-LMP91000SDE/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LMP91000
Potentiostat AFE
8 bit
1 Channel
Serial, I2C
5.25 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
WSON-14
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 2.7 V to 5.25 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Digital Supply Voltage: 2.7 V to 5.25 V
Moisture Sensitive: Yes
Product Type: Analog Front End - AFE
Reference Type: External
Reference Voltage: 1.5 V to 5.25 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Unit Weight: 38 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

National Semiconductor Chemical/Gas Sensor Winning Combo

National Semiconductor/TI's Chemical and Gas Sensor solution provides onboard processing and a configurable interface, allowing a single detector to be used for multiple sensor types. This Chemical and Gas Sensor Winning Combo solution from National Semiconductor/TI includes the LMP91000 Configurable AFE Potentiostat, MSP430F2003 16-Bit Ultra-Low Power Microcontroller, XTR117 4-20mA Current Loop Transmitter, and BQ25504 Ultra-Low Power Boost Converter. TI is the only company that can combine a programmable gas sensor AFE with a low power/high performance MCU and an integrated 4-20 mA driver to offer a compact solution that enables designers to have one sensor design capable of supporting multiple chemical and gas sensors.
Learn More