NCV51511PDR2G

onsemi
863-NCV51511PDR2G
NCV51511PDR2G

Mfr.:

Description:
Gate Drivers 100V High-Frequency, High Side and Low Side Gate Driver 100V High-Frequency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,974

Stock:
3,974 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.21 $4.21
$3.17 $31.70
$2.91 $72.75
$2.61 $261.00
$2.46 $615.00
$2.38 $1,190.00
$2.31 $2,310.00
Full Reel (Order in multiples of 2500)
$2.22 $5,550.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side, Low-Side
SMD/SMT
SOIC-8
2 Driver
2 Output
6 A
8 V
16 V
6 ns
4 ns
- 40 C
+ 150 C
NCV51511
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Logic Type: TTL
Moisture Sensitive: Yes
Pd - Power Dissipation: 2.5 W
Product Type: Gate Drivers
Propagation Delay - Max: 47 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99