GST90A19-P1M

MEAN WELL
709-GST90A19-P1M
GST90A19-P1M

Mfr.:

Description:
Desktop AC Adapters 90W 19V 4.74A Level VI 2.5x5.5plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 247

Stock:
247
Can Dispatch Immediately
On Order:
360
Expected 23/3/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$41.01 $41.01
$39.06 $195.30
$37.25 $372.50
$36.14 $722.80

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
90 W
19 VDC
4.74 A
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.2 m
Level VI
GST90A
Brand: MEAN WELL
Center Pin Length: 11 mm
Compliance: PSE
Mounting Style: Desktop
Packaging: Bulk
Product Type: Desktop AC Adapters
Factory Pack Quantity: 30
Subcategory: AC-DC Power Supply
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

GST90A/GST120A Reliable Green Industrial Adapters

MEAN WELL GST90A and GST120A Reliable Green Industrial Adapters are single-output, Class I power units that meet Level VI energy efficiency standards. The GST90A and GST120A Adapters save energy in operating or standby mode. These highly reliable desktop adapters are available with either 90W or 120W output, efficiency up to 91%, and an extremely low no-load power consumption of less than 0.15W. The GST90A and GST120A Reliable Green Industrial Adapters feature a UL94V-0 flame retardant plastic case with either a 2.5mm DC plug or a 4P DIN locking plug.

Level VI Power Adapters

MEAN WELL offers a vast array of Level VI Power Adapters that meet EISA 2007/DoE Level VI regulations. Desktop, interchangeable, and wall-mount options are available for commercial and medical devices.

GST Power Adapters

MEAN WELL GST Power Adapters are 15W to 360W green adapters that comply with the EISA 2007/DoE Level VI energy efficiency regulations. These adapters feature low power consumption and high working efficiency. The GST devices can effectively fulfill energy saving and carbon reduction. MEAN WELL GST Power Adapters are ideal for use with various consumer electronic devices, telecommunication devices, office facilities, industrial equipment, and various apparatus or systems requiring conformity to energy-related regulations.