2095000000200

HARTING
617-2095000000200
2095000000200

Mfr.:

Description:
Embedded Box Computers HAIIC MICA USB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,309.66 $1,309.66
$1,233.24 $12,332.40

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Embedded Box Computers
RoHS:  
REACH - SVHC:
Embedded Box Computers
1 GHz
1 GB
1 GB
12 V to 24 V
Ethernet, USB
- 25 C
+ 55 C
132 mm x 86 mm x 35 mm
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
On-Board Storage Size: 4 GB
On-Board Storage Type: eMMC
Series: MICA
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
MXHTS:
84715001
ECCN:
EAR99

MICA® IIoT Starter Kits

HARTING Modular Industry Computing Architecture (MICA®) IIoT Starter Kits are designed to aid in prototyping IIoT solutions. These kits contain everything needed for condition monitoring, asset tracking, and digital retrofit applications. The HARTING MICA IIoT kits offer low-risk prototyping with easy and fast startup as well as guaranteed compatibility between all components and software.