TSPC 240-124UPS

TRACO Power
495-TSPC240-124UPS
TSPC 240-124UPS

Mfr.:

Description:
UPS - Uninterruptible Power Supplies 240W AC/DC Power Supply in a DIN-Rail Mount Metal Case

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$585.30 $585.30
100 Quote

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: UPS - Uninterruptible Power Supplies
240 W
24 VDC
DIN Rail
264 VAC
4.33 in
2.36 in
4.33 in
TSPC
Brand: TRACO Power
Number of Outputs: 1 Output
Packaging: Bulk
Product Type: UPS - Uninterruptible Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 750 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Din-Rail Power Solutions for Industrial Automation

TRACO Power provides a wide range of power supply systems suitable for industrial applications. These power supply systems are subjected to the highest quality standards and comply with current international safety standards. Power Supply Systems from TRACO Power are primarily used in control and automation technology applications and in harsh and demanding environments.

FEATURED PRODUCTS
TRACO POWER