387002414

Tark Thermal Solutions
739-387002414
387002414

Mfr.:

Description:
Thermoelectric Assemblies Thermoelectric Cooler Assembly, Direct-to-Air

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Tark Thermal Solutions
Product Category: Thermoelectric Assemblies
RoHS:  
Direct-to-Air
283 W
28 V
Brand: Tark Thermal Solutions
Current Rating - Max: 14.8 A
Height: 239 mm
Length: 400 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: DA
Factory Pack Quantity: 1
Subcategory: Thermoelectric
Tradename: PowerCool
Width: 180 mm
Part # Aliases: DA,280,24,02,00,00 DA-280-24-02-00-00 DA-280-24-02-00-00
Unit Weight: 6.124 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

Compliance Codes
USHTS:
8418690180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Direct-to-Air (DA) Thermoelectric Assembly Systems

Tark Thermal Solutions Direct-to-Air (DA) Thermoelectric Assembly Systems utilize impingement flow to transfer heat and cool objects via conduction. Heat is absorbed through a cold plate, pumping the heat through the TEM (Thermoelectric Modules) and dissipating it into the air through a heat sink. Specifications apply to an ambient temperature of +32°C and nominal voltage with a tolerance of ±10%. Tark Direct-to-Air (DA) Thermoelectric Assembly Systems offer dependable, compact performance and are very environmentally friendly since they have no refrigerants or CFCs.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 11/9/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,336.96 $1,336.96
$1,237.93 $6,189.65
$1,215.08 $12,150.80
25 Quote