1SNF100036R0000

TE Connectivity
571-1SNF100036R0000
1SNF100036R0000

Mfr.:

Description:
Fuse Holder DL25/18.SFL.CC.3

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$51.42 $51.42
$44.20 $176.80
$40.82 $489.84
$36.93 $1,920.36
$35.38 $2,830.40
$33.82 $8,116.80
560 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Fuse Holder
RoHS:  
Fuse Holders
30CC
Screw Clamp Terminal Block
DIN Rail
3 Pole
30 A
600 VAC/DC
Screw
- 40 C
+ 70 C
Bulk
Brand: TE Connectivity
Color: Gray
Illumination: Non-Illuminated
IP Rating: IP20
Product Type: Fuse Holders
Factory Pack Quantity: 4
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536908585
MXHTS:
8536908085
ECCN:
EAR99

Modular Fuse Holders

TE Connectivity / Entrelec Modular Fuse Holders are designed to accommodate 10mm x 38mm size, class CC, and photovoltaic fuses with 1, 2, or 3 pole options. These fuse holders are equipped with screw clamp technology to provide secure connections for reliable short-circuit and overload protection of industrial devices. The modular fuse holders come in a compact design for space-saving, easy access to the fuse, and finger-safe. These holders provide a blown fuse indicator, UL94V-0 flammable rating, and DIN-rail mounting. The modular fuse holders support an IP20 rating, UL 4248, and CSA standards. Typical applications include automation control, Battery Energy Storage Systems (BESS), Electrical Vehicle Infrastructures (EVI), machinery, OEM, industrials, and outdoor lighting.

FEATURED PRODUCTS
TE CONNECTIVITY