169-60122

HellermannTyton
329-169-60122
169-60122

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit Convoluted Tubing, Split, 0.43" Dia, PP-FR, Orange, 1400 ft/carton

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Tubings
Convoluted Tubing
Polypropylene, flame retardant (PPFR)
11.13 mm
1400 ft
Orange
Brand: HellermannTyton
Features: Slit
Flammability Rating: UL 94 V-2
Series: CTPPFR
Factory Pack Quantity: 1400
Subcategory: Wire & Cable Management
Part # Aliases: 089306475842
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CTPPFR Flame Retardant Convoluted Tubings

HellermannTyton CTPPFR Flame Retardant Convoluted Tubings provide an efficient method for routing and protecting wire harness assemblies while reducing the risk of damage during installation. These tubings feature a split down the side for a wire harness to insert, and can easily install convoluted tubing without removing the entire assembly. The convoluted tubings offer excellent protection against vibration wear, water, snow, ice, and the effects of heat, cold, and sunlight on cables and wires. These tubings serve to protect valuable hoses and cables. The convoluted tubings are constructed from flame-retardant polypropylene, providing additional protection suitable for applications requiring a self-extinguishing material. These devices are also known as split loom tubing and operate at -40°C to +125°C temperature range and are for indoor use only.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1400   Multiples: 1400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.677 $947.80