16-700ST-1

Schneider Electric Relays
528-16-700ST-1
16-700ST-1

Mfr.:

Description:
Relay Sockets & Fixings ID Tags (108 pcs per sheet)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Relay Sockets & Fixings
RoHS:  
Marking Tags
Marker
782
Brand: Schneider Electric Relays
Mounting Style: Clip
Product Type: Relay Sockets & Hardware
Series: 700
Factory Pack Quantity: 10
Subcategory: Relays
Unit Weight: 2.863 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Plug-In Relays

SE Relays Plug-In Relays & Latching Relays include the 700 series ice cube relays, offering a wide range of contact configurations, contact ratings (3A to 20A) and cover options. Also included is the SE Relays 788 series Plug-In Relays which can handle loads up to 16A and offers a variety of mounting options. SE Relays energy-saving magnetic latching relays require no power to maintain contact closure. They include: the 755 series with an octal base, the 785 series with a square base and the 303 series using 0.25" quick-connect terminals. With a single keystroke, engineers can download 3D CAD models by simply selecting the part number to view the detail page and then selecting the 3D CAD model from the Documents tab.

Relay Accessories

SE Relays Relay Accessories include a wide range of solutions to simplify panel building and reduce maintenance time. Plastic or stainless steel Mating Hold Down Clips help safely secure a relay to the socket. Socket Modules provide optional circuit protection. Relay Mounting Adapters are designed for mounting to DIN rail or panel without a socket. Coil Bus Jumpers allow connection to adjacent sockets without additional wiring. When mated with SE Relays sockets and accessories, the relays provide a complete solution.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.95 $23.95
$22.64 $226.40
$16.74 $334.80
$16.10 $805.00
$15.46 $1,546.00
$14.01 $2,802.00
$12.85 $6,425.00
2,000 Quote