BAS21 Small Signal Switching Diodes

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Peak Reverse Voltage Max Surge Current If - Forward Current Configuration Recovery Time Vf - Forward Voltage Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Nexperia Small Signal Switching Diodes BAS21QA/SOT1215/DFN1010D-3 Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1
: 5,000

Switching Diodes SMD/SMT DFN-1010D-3 250 V 9 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21H/SOD123F/SOD2
9,000On Order
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOD-123F-2 250 V 9 A 200 mA Single 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21AW/SOT323/SC-70 2,690In Stock
3,000Expected 3/5/2027
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323-3 250 V 625 mA 125 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel

onsemi Small Signal Switching Diodes SS SWCH DIO SPCL 207,138In Stock
Min.: 1
Mult.: 1
Max.: 7,290
: 10,000

Switching Diodes SMD/SMT SOT-23-3 250 V 625 mA 200 mA Single 50 ns 1 V 100 uA - 55 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel

Infineon Technologies Small Signal Switching Diodes 200 V 250 mA 1,119In Stock
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SC-74-6 250 V 4 A 250 mA Triple 50 ns 1.25 V 100 uA - 65 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Small Signal Switching Diodes SWITCHING DIODE GENPURP SOT23
26,800Expected 17/9/2026
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-23 250 V 2.5 A 200 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape
Nexperia Small Signal Switching Diodes BAS21J/SOD323F/SOD323F Lead-Time 53 Weeks

Switching Diodes SMD/SMT SOD-323-2 300 V 3 A 250 mA Single 50 ns 1.1 V 150 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes 250V 200mA 23,918In Stock
48,000On Order
Min.: 1
Mult.: 1
Max.: 9,000
: 3,000

Switching Diodes SMD/SMT SC-70-5 250 V 625 mA 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21/SOT23/TO-236AB 22,246In Stock
Min.: 1
Mult.: 1
: 10,000

Switching Diodes SMD/SMT SOT-23-3 250 V 1.7 A 200 mA Single 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21W/SOT323/SC-70 1,065In Stock
120,000Expected 27/8/2027
Min.: 1
Mult.: 1
: 3,000

Switching Diodes SMD/SMT SOT-323-3 250 V 625 mA 225 mA Single 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 Reel, Cut Tape, MouseReel
Nexperia Small Signal Switching Diodes BAS21VD/SOT457/SC-74 7,369In Stock
Min.: 1
Mult.: 1
: 10,000

Switching Diodes SMD/SMT TSOP-6 250 V 16 A 200 mA Triple 50 ns 1.25 V 100 nA - 65 C + 150 C BAS21 Reel, Cut Tape, MouseReel
onsemi Small Signal Switching Diodes SS DL HIVLT SWCH DIO 15,086In Stock
45,000On Order
Min.: 1
Mult.: 1
Max.: 6,000
: 3,000

Switching Diodes SMD/SMT SC-88A-5 250 V 2 A 200 mA Dual 50 ns 1.25 V 100 nA - 55 C + 150 C BAS21 AEC-Q100 Reel, Cut Tape, MouseReel