S3M Rectifiers

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM N/A
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3M Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 3A 1000V 1,046In Stock
Min.: 1
Mult.: 1
: 850
SMD/SMT DO-214AB-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3M AEC-Q101 Reel, Cut Tape, MouseReel
onsemi / Fairchild S3M_Q
onsemi / Fairchild Rectifiers 1000V 3a Glass Passive Not Available
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3M Reel
Vishay Semiconductors Rectifiers 3.0 Amp 1000 Volt 100 Amp IFSM Not Available
SMD/SMT SMC 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 2.5 us - 55 C + 150 C S3M Reel
Taiwan Semiconductor Rectifiers 3A 1000V Standard Re covery Rectifier

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C S3M Reel, Cut Tape
Taiwan Semiconductor Rectifiers 3A, 1000V, Standard Recovery Rectifier

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA 1.5 us - 55 C + 150 C S3M Reel, Cut Tape