Bourns Surface Mount TVS Diode
Bourns surface mount TVS diode is a low capacitance device that provides ESD, EFT and surge protection for external ports of electronic devices such as cellular phones, handheld electronics and other portable electronic devices. The device measures 1.0mm x 0.60mm x 0.55mm and is available in a DFN-2 package intended to be mounted directly onto an FR4 printed circuit board. The device will fit a 0402 footprint. Bourns surface mount TVS diode is designed to meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT) and IEC61000-4-5 (Surge) protection requirements.
Features
- Bidirectional TVS 3.3V
- Low capacitance - 13pF
- ESD protection 15kV
- 0402 DFN package
- RoHS compliant
Applications
- Computers and peripherals
- Communication systems
- Audio and video equipment
- Portable instrumentation
- Handheld portable devices
|