Amphenol FCI Conan® Connectors
Amphenol FCI Conan® 1.0mm Connectors provide a mechanically secure, high-density electrical interface between parallel printed circuit boards. The mezzanine connector system features a unique design with an audible "click" sound, enhancing the security and ease of use. The connector housings provide lead-in angles to assist in mating, while the blade-on-beam contact design allows peeling disengagement and prevents contact stubbing. The right-angle configuration features a compact size of 8.5mm depth and 5.3mm height on PCB after mating. The vertical configuration offers 9 to 69 positions and a stack heights increment ranging from 4.15mm to 7.0mm. Amphenol FCI Conan 1.0mm Connectors have palladium/nickel/gold plated electrical contacts that are ideal for high-reliability use in portable and mobile electronic equipment.
Features
- Provides a mechanically secure, high-density electrical interface between parallel printed circuit boards
- Connectors use snap engagement contacts that assure secure mating with an audible "click"
- Connector housings have lead-in angles to assist in mating
- Right-angle configurations have a compact size of 8.5mm depth and 5.3mm height on PCB after mating
- Right-angle configuration: 31, 41, 51, 69 position increment
- Vertical configuration: 9 to 69 positions with 4.15mm to 7.0mm stack heights increment
- Enables perpendicular stacking application
- Blade-on-beam contact design allows peeling disengagement and prevents contact stubbing
- Palladium/nickel/gold plated electrical contacts
- RoHS compliant and lead free