Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors

Amphenol FCI ComboStak® and PowerStak® Board-to-Board Connectors provide high signal and current density in a wide range of stack heights with 1mm increments. The ComboStak variant combines existing BergStak® 0.5mm or 0.8mm pitch signal pins with 2mm pitch power blades, while the PowerStak modules are power only. The hybrid and medium power solutions deliver high current carrying capacity (up to 20A per power blade) with a miniaturized shape. Amphenol FCI ComboStak and PowerStak Board-to-Board Connectors feature a reliable four-point contact design, scoop-proof housing, and metal hold-down. The LCP material supports operating temperatures to +125°C. Typical applications include automotive, networking, datacom, and industrial.

The ComboStak® 0.40mm connectors offer a fine-pitch solution for high-density, high-signal-quality, and high-current applications in compact devices. These connectors support an ultra-low 0.80mm stack height and current ratings up to 6A (3A per pin, 6A in, and 6A out). The ComboStak 0.40mm connectors feature 0.80mm stack height and double contact points for enhanced contact stability and a self-alignment feature for easy mating. These connectors operate within the -40°C to 85°C temperature range. Typical applications include mobile phones, e-cigarettes, smart devices, and VR/AR devices.

Features

  • Hybrid and medium power solution
  • High current carrying capacity with miniaturized shape
  • Up to 25A per power blade
  • 2 to 10 power blades on 2mm pitch
  • 4 to 10 signal pins on 0.4mm pitch
  • 6 to 140 signal pins on 0.8mm pitch
  • 20 to 120 signal pins on 0.5mm pitch
  • Reliable 4-point power contact design
  • 5mm to 30mm stack heights (1mm increments)
  • 0.8mm stack height (0.4mm pitch)
  • Scoop-proof housing with ±0.30mm, ±0.4mm, or ±0.9mm misalignment tolerance supports blind and automatic assembly
  • Housing with metal hold-down for high PCB retention force
  • High-temperature LCP material supports operating temperatures up to +125°C
  • Meets USCAR-2 V2 shock and vibration requirements
  • Lead free and halogen free
  • RoHS compliant

Applications

  • 0.4mm connectors:
    • Mobile phones
    • Smart devices
    • E-cigarettes
    • VR/AR devices
  • 0.5mm connectors
    • Automotive cameras
    • 5G AAU
    • Desktops
    • Data centers
    • Servers
    • Storage
    • Factory automation cameras
    • Embedded computers
  • 0.8mm connectors
    • Automotive
    • Networking
    • Datacom
    • Industrial

Specifications

  • 0.4mm connectors:
    • 0.8mm stack height
    • 0.25mm wipe length
    • 0.3A current rating per signal pin
    • 3A current rating per power pin
    • 35N maximum mating force
    • High-temperature LCP (UL94V-0) housing
    • 80mΩ maximum initial contact resistance for signal pins
    • 10mΩ maximum initial contact resistance for power pins
    • 100MΩ minimum insulation resistance
    • -40°C to 85°C operating temperature range
  • 0.5mm connectors
    • UL 94V-0 housing
    • Copper alloy terminal
    • Copper alloy hold-down
    • Gold or GXT plating
    • 30VDC operating voltage rating
    • 25A maximum power pin current rating per contact
    • 0.5A signal pin current rating all contacts powered
    • 1000MΩ insulation resistance
    • 50mΩ initial contact resistance
    • Speed: Up to PCIe® Gen 4 16Gb/s, USB Type C® 20Gb/s specification
    • 50 cycles of durability
    • Mating force
      • 6.5N maximum power pin
      • 0.9N maximum signal pin
    • Unmating force
      • 0.8N minimum power pin
      • 0.045N minimum signal pin
    • 4 point-of-power pin contact
    • 0.83mm wiping length
    • -40°C to +125°C operating temperature range
    • MFG: EIA 364-65 Class –IIA compatible
    • GS-12-1861 specification
  • 0.8mm connectors
    • LCP UL 94V-0 housing
    • Copper alloy power contact, signal contact, and hold-down
    • 20A current rating per power contact, 0.8A per signal contact
    • LLCR
      • 30mΩ maximum initial, 50mΩ maximum after test for signal contact
      • 1mΩ maximum initial, 2mΩ maximum after test for power contact
    • 1000MΩ minimum insulation resistance
    • 100V DC voltage rating
    • Up to 12Gb/s signal integrity
    • 200 cycles of durability
    • 6N insertion force per power contact, 0.9N maximum per signal contact
    • 8N withdrawal force min. per power contact, 0.1N minimum per signal contact
    • 1N minimum contact retention force per contact
    • -40°C to +125°C operating temperature range
    • +105°C high-temperature life for 1000h
    • Product: GS-12-1675 specification
    • Application: GS-20-0696 specification

Videos

Product Overview

Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors

ESS Infographic

Infographic - Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors

Robotics Infographic

Infographic - Amphenol FCI ComboStak® & PowerStak® Board-to-Board Connectors
Published: 2021-07-06 | Updated: 2026-06-25