Analog Devices Inc. ADL8124 Integrated Low Noise Amplifiers (LNAs)

Analog Devices ADL8124 Integrated Low Noise Amplifiers (LNAs) are high-performance, dual-channel LNAs optimized for applications operating in the 1GHz to 20GHz frequency range. Designed using advanced GaAs pHEMT technology, the Analog Devices ADL8124 delivers a low 2.1dB (typical) noise figure and a typical gain of 15dB across a wide bandwidth, making these LNAs ideal for demanding RF and microwave systems such as test equipment, instrumentation, radar, and communication systems.

The amplifier operates from a single 3.3V supply (5V is also supported) and includes integrated bias circuitry, a temperature sensor, and an enable/disable function. These features simplify system design and reduce external component requirements. Specified for operation over an extended -55°C to +125°C temperature range and available in a compact 2mm × 2mm, 8-lead LFCSP package, the ADL8124 offers excellent linearity, wideband performance, and a small footprint suitable for space-constrained designs.

Features

  • 3.3V single positive supply, 5V also supported
  • Adjustable 55mA quiescent drain current (IDQ)
  • RBIAS drain current adjustment pin
  • Integrated temperature sensor
  • Integrated enable and disable function
  • 15dB typical gain from 10GHz to 17GHz
  • 15dBm typical output power for 1dB compression (OP1dB) from 10GHz to 17GHz
  • 43dBm typical output second-order intercept (OIP2) from 10GHz to 17GHz
  • 29dBm typical output third-order intercept (OIP3) from 10GHz to 17GHz
  • 2.1dB typical noise figure from 10GHz to 17GHz
  • 28dBm maximum RF input power survivability (RFIN)
  • 0.9W maximum continuous power dissipation at +85°C, 0.46W at +125°C
  • Fabricated on a gallium arsenide (GaAs), pseudomorphic high electron mobility transistor (pHEMT) process
  • 86.1°C/W to 108.5°C/W thermal resistance range
  • Class 1B ESD rating, ±500V Human Body Model (HBM) per ANSI/ESDA/JEDEC JS-001
  • Extended -55°C to +125°C operating temperature range
  • 2mm × 2mm, 8-lead LFCSP package
  • RoHS-compliant

Applications

  • Telecommunications
  • Test instrumentation
  • Military

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADL8124 Integrated Low Noise Amplifiers (LNAs)

Interface Schematics

Schematic - Analog Devices Inc. ADL8124 Integrated Low Noise Amplifiers (LNAs)

Simplified Architecture

Mechanical Drawing - Analog Devices Inc. ADL8124 Integrated Low Noise Amplifiers (LNAs)

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. ADL8124 Integrated Low Noise Amplifiers (LNAs)
Published: 2025-10-24 | Updated: 2025-10-30