Analog Devices Inc. AD4002/AD4006/AD4010 18-Bit SAR ADCs
Analog Devices Inc. AD4002/AD4006/AD4010 18-Bit SAR ADCs are low noise, low power, and high-speed ADCs that operate from 1.8V supply voltage. These ADCs feature ease of use, reducing signal chain complexity/power consumption and enabling higher channel density. The AD4002, AD4006, and AD4010 provide 2MSPS, 1MSPS, and 500kSPS throughputs respectively. These ADCs provide high-Z mode and long acquisition phase to eliminate high-power, high-speed drivers and broaden the range of low-power precision amplifiers. The AD4002/AD4006/4010 ADCs are used in automatic test equipment, machine automation, medical equipment, battery-powered equipment, and precision data acquisition systems.Features
- 2MSPS / 1MSPS / 500kSPS throughput options
- ±3.2LSB maximum INL
- Guaranteed 18-bit, no missing codes
- Low power:
- 9.75mW at 2MSPS (VDD only)
- 70µW at 10kSPS, 14mW at 2MSPS (total)
- SNR:
- 95dB typical at 1kHz
- 95dB typical at 100kHz
- THD:
- -125dB typical at 1kHz
- -108dB typical at 100kHz
- Serial interface SPI-/QSPI-/MICROWIRE-/DSP-compatible
- Ability to daisy-chain multiple ADCs and busy indicator
- Ease of use features reduce system power and complexity
- Input overvoltage clamp circuit
- Reduced nonlinear input charge kickback
- High-Z mode
- Long acquisition phase
- Input span compression
- Fast conversion time allows low SPI clock rates
- SPI-programmable modes, read/write capability, status word
- Pseudo-differential (single-ended) analog input range - 0V to VREF with VREF between 2.4V to 5.1V
- Single 1.8V supply operation with 1.71V to 5.5V logic interface
- SAR architecture with no latency/pipeline delay
- -40°C to +125°C operating temperature range
Applications
- Automatic test equipment
- Machine automation
- Medical equipment
- Battery-powered equipment
- Precision data acquisition systems
Functional Block Diagram
View Results ( 10 ) Page
| Part Number | Datasheet | Package/Case | Packaging | Sampling Rate |
|---|---|---|---|---|
| AD4002BCPZ-RL7 | ![]() |
LFCSP-10 | Reel | 2 MS/s |
| AD4006BRMZ | ![]() |
MSOP-10 | Tube | 1 MS/s |
| AD4010BCPZ-RL7 | ![]() |
LFCSP-10 | Reel | 500 kS/s |
| AD4002BRMZ | ![]() |
MSOP-10 | Tube | 2 MS/s |
| AD4002BRMZ-RL7 | ![]() |
MSOP-10 | Reel | 2 MS/s |
| AD4006BCPZ-RL7 | ![]() |
LFCSP-10 | Reel | 1 MS/s |
| AD4006BRMZ-RL7 | ![]() |
MSOP-10 | Reel | 1 MS/s |
| AD4002BCPZ-R2 | ![]() |
LFCSP-10 | ||
| AD4006BCPZ-R2 | ![]() |
LFCSP-10 | ||
| AD4010BCPZ-R2 | ![]() |
LFCSP-10 |
Published: 2020-03-16
| Updated: 2024-09-18