NRGC

Carlo Gavazzi
225-NRGC
NRGC

Mfr.:

Description:
Interface Modules RG_N CONTROLLER MODBUS RTU 2 WIRE + TERM RES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$489.91 $489.91
$465.40 $4,654.00
50 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Interface Modules
RoHS:  
- 20 C
+ 65 C
NRG
Brand: Carlo Gavazzi
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malta
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NRG Controllers

Carlo Gavazzi NRG Controllers are the devices in the NRG BUS chain. The NRG products interface directly with the main controller of the system through different communications. The series includes the NRGC I/O module, NRGC-PN controller, and NRGC-EIP controller variants. These NRG products are just a facilitator of the communication between the main controller and each individual RGxxN solid-state relay in the system. The devices operate at 24VDC and come with LEDs on the front facade. These LEDs give a visual indication of the status of the NRG products of any ongoing communication. This communication is done with the Main Controller (COM), the RGxxN on the BUS chain (BUS), and an alarm condition related specifically to the NRG products.