TC264D40F200NBCKXUMA2

Infineon Technologies
726-C264D40F200NBCK2
TC264D40F200NBCKXUMA2

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$32.96 $32.96
$26.42 $264.20
$24.78 $619.50
$23.05 $2,305.00
$22.23 $5,557.50
$21.82 $10,910.00
Full Reel (Order in multiples of 1000)
$21.17 $21,170.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
SMD/SMT
LQFP-144
TriCore
2.5 MB
240 kB
32 bit
12 bit
200 MHz
88 I/O
1.3 V
1.3 V
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM/Flash
Development Kit: KIT_AURIX_TFT_MC_EXT
I/O Voltage: 3.3 V/5 V
Interface Type: 4 x ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, 2 x MSC, 4 x QSPI, 3 x PSI5, 10 x SENT
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Processor Series: TC264D
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Watchdog Timers: No Watchdog Timer
Part # Aliases: SAK-TC264D-40F200N BC SP001676268
Unit Weight: 1.390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542311992
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

AURIX 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ 32-bit TriCore™ Microcontrollers are designed to meet the exacting performance and safety requirements of the automotive industry. Based on up to three independent 32-bit TriCore CPUs, AURIX MCUs offer an ideal platform for a wide range of automotive applications, including control of combustion engines, electric vehicles (EVs) and hybrids (HEVs), transmission control units, chassis domains, braking and power steering, airbags, connectivity, and advanced driver assistance systems (ADAS) to support the trend toward autonomous, clean, and connected cars. AURIX TriCore-based products also deliver the versatility required for the industrial, CAV, and transportation sectors, excelling in optimized motor control applications and signal processing. The broad product portfolio offers a range of memory capacities, peripheral sets, frequencies, temperatures, and packaging options, all with high compatibility across generations.

AURIX™ TC2x 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers offer CPUs ranging from 133MHz to 300MHz and up to ASIL-D safety integrity, the highest level. These features make the TC2x an ideal solution for safety-critical applications such as braking, steering, and engine management systems.