SAM-M10Q-00B

u-blox
377-SAM-M10Q-00B
SAM-M10Q-00B

Mfr.:

Description:
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8,168
Expected 27/4/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$20.49 $20.49
Full Reel (Order in multiples of 250)
$20.49 $5,122.50
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
SAM-M10
29 s
2.7 V
3.6 V
I2C
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 15.9 mm X 15.9 mm X 6.8 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

SAM-M10Q Standard Precision GNSS Antenna Module

u-blox SAM-M10Q Standard Precision GNSS Antenna Module is a patch antenna module built on the ultra-low-power u-blox M10 GNSS platform. The platform supports the concurrent reception of four GNSS (GPS, GLONASS, Galileo, and BeiDou) and provides exceptional sensitivity/fast acquisition times for all L1 GNSS systems. Low 37mW power consumption in continuous tracking mode with four concurrent GNSS allows significant power autonomy for battery-operated devices without compromising GNSS performance. A front-end SAW filter and an LNA are integrated into the SAM-M10Q module. This setup ensures excellent out-band jamming immunity, for example, when a cellular modem is nearby. SAM-M10Q also detects jamming and spoofing attempts and reports them to the host so the system can react to such events.