NEO-F10N-00B

u-blox
377-NEO-F10N-00B
NEO-F10N-00B

Mfr.:

Description:
GNSS / GPS Modules u-blox F10 GNSS module Flash, TCXO, SAW, LNA LCC, 12x16 mm, 250 pcs/reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,169
Expected 9/4/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$17.71 $17.71
Full Reel (Order in multiples of 500)
$17.71 $8,855.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: GNSS / GPS Modules
RoHS:  
28 s
- 160 dBm
1.5 m
2.7 V
3.6 V
UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: u-blox
Dimensions: 12.2 mm x 16 mm x 2.4 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: GPS Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529905000
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

NEO-F10N Module

u-blox NEO-F10N Module is built on the u-blox F10 dual-band GNSS technology using L1/L5 GNSS bands. The u-blox NEO-F10N Module provides solid meter-level position accuracy in urban areas. With its proprietary dual-band multipath mitigation technology, u-blox F10 uses L1/L5 band signals to achieve a significantly better position accuracy in urban environments than with the L1 band only. Applications like vehicle tracking and micromobility benefit significantly. NEO-F10N offers a single antenna input. Two SAW filters in series with an LNA between them provide high robustness against RF interference from co-located cellular modems. The firmware is upgradeable and is highly configurable to support many different use cases. NEO-F10N is pin-to-pin compatible with previous u-blox generations, which saves designers time and cost when upgrading designs. u-blox modules are manufactured in IATF 16949 certified sites and are fully tested on a system level. Qualification tests are performed as stipulated in the ISO16750 standard.