SZNZ9F10VST5G

onsemi
863-SZNZ9F10VST5G
SZNZ9F10VST5G

Mfr.:

Description:
Zener Diodes SOD-923 EUT SNGL LPS PBF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,392

Stock:
6,392 Can Dispatch Immediately
Factory Lead Time:
31 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.667 $0.67
$0.495 $4.95
$0.281 $28.10
$0.189 $94.50
$0.143 $143.00
$0.128 $320.00
$0.11 $550.00
Full Reel (Order in multiples of 8000)
$0.101 $808.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Zener Diodes
RoHS:  
10.21 V
SMD/SMT
SOD-923-2
250 mW
100 nA
30 Ohms
- 65 C
+150 C
Single
5 mA
Reel
Cut Tape
NZ9F S-SERIES
Brand: onsemi
Height: 0.4 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 100 nA
Length: 0.85 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Width: 0.65 mm
Zener Current: 5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

SZNZ9F2V4ST5G Automotive Zener Voltage Regulators

onsemi SZNZ9F2V4ST5G Automotive Zener Voltage Regulators provide voltage regulation protection and are ideal for situations where space is at a premium. The surface mount SOD-923 packaged SZNZ9F2V4ST5G regulators are well-suited for applications such as cellular phones, hand-held portables, and high-density PC boards.