SCP380HMUAJAATBG

onsemi
863-SCP380HMUAJAATBG
SCP380HMUAJAATBG

Mfr.:

Description:
Power Switch ICs - Power Distribution Power Distribution Switch, Current-Limiting (Fixed and Adjustable)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,987

Stock:
2,987 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1.49 $1.49
$0.904 $9.04
$0.759 $18.98
$0.575 $57.50
$0.499 $124.75
$0.438 $219.00
$0.393 $393.00
Full Reel (Order in multiples of 3000)
$0.335 $1,005.00
$0.295 $1,770.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
1 Output
2.1 A
500 mA to 2.1 A
110 mOhms
4 ms
3 ms
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
UDFN-6
NCP380
Reel
Cut Tape
Brand: onsemi
Development Kit: SCP380HMUAJAGEVB
Pd - Power Dissipation: 830 mW
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NCP380 Power Switch ICs

onsemi NCP380 Power Switch ICs are high-side power-distribution switches designed for applications where heavy capacitive loads and short circuits are to be encountered. These switch ICs include an integrated 55mΩ DFN package and P-channel MOSFET. The NCP380 switch ICs' internal reverse-voltage detection comparator disables the power switch if the output voltage is higher than the input voltage to protect devices. The NCP380 switch is controlled by a logic enabling input active high or low. These power switch ICs' rise and fall times are controlled to minimize current ringing during switching. The NCP380 power switch ICs with NCV Prefix are automotive AEC-Q100 qualified, PPAP capable, Pb-free devices. These power switch ICs are suitable for laptops, USB ports/hubs, and TVs.